Manufacturer Part #
ISL88002IH31Z-T7A
ISL88002 Series 5.5 V 190 msec 3.09 Vth Voltage Supervisor - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL88002IH31Z-T7A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL88002IH31Z-T7A - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Threshold Voltage: | 3.038|3.112V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 190ms |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL88002IH31Z-T7A is an extremely low power 160 nA voltage supervisor this help to monitor the power supply voltages in a wide variety of applications.
By providing Power-On Reset and supply voltage supervision in small 3 Ld SC-70 and SOT-23 packages, this device can help to lower system cost, reduce board space requirements and increase the reliability of systems.
Features:
- Single Voltage Monitoring Supervisors
- Fixed-Voltage Options Allow Precise Monitoring of +1.8V, +2.5V, +3.0V, +3.3V and +5.0V Power Supplies
- Ultra Low 160 nA Supply Current
- ±1.2 % Voltage Threshold Accuracy
- 190 ms Power-On Reset Timeout
- Reset Signal Valid Down to VDD = 1 V
- No External Components Necessary
- Immune to Power-Supply Transients
- Available in Small 3 Ld SC-70 and 3 Ld SOT-23 Pb-free Packages
- Pin Compatible with MAX803, MAX809, MAX810
- Pb-Free (RoHS Compliant)
Applications:
- Microprocessor/Microcontroller Systems
- Intelligent Instruments
- Controllers
- Computer Systems
- Portable/Battery-Powered Equipment
- PDA and Hand-Held PC Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$0.86
750
$0.84
1,000
$0.835
2,500
$0.82
3,750+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount