text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP102T-315E/LB

MCP102 Series 3.08 V 80 ms Micropower Voltage Supervisor - SC-70-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP102T-315E/LB - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 3.08|V
Supply Voltage-Max: 5.5V
Reset Timeout: 80ms
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The MCP102T-315E/LB is a Micropower Voltage Supervisor Device, designed to keep a microcontroller in reset until the system voltage has reached and stabilized at the proper level for reliable system operation, available in SC-70-3 package.
 
Features:
 
  • Ultra low supply current: 1.75 µA
  • Precision Monitoring options of : 1.90 V, 2.32 V, 2.63 V, 2.93 V, 3.08 V, 4.38 V and 4.63
  • Resets microcontroller in a power-loss event
  • RST pin (Active-low): Active-low, push-pull
  • Reset Delay Timer (120 ms delay, typ)
  • Temperature Range: Extended : -40 to 125°C
  • Industrial : -40 to 85°C
  • Pb-free devices

Applications:

  • Critical Microcontroller and Microprocessor Power-monitoring Applications
  • Computers
  • Intelligent Instruments
  • Portable Battery-powered Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$945.00
USD
Quantity
Unit Price
3,000
$0.315
6,000
$0.31
12,000+
$0.305
Product Variant Information section