text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP130-450I/SN

MCP130 Series 4.5 V 150 ms Microcontroller Supervisory Circuit - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Microchip MCP130-450I/SN - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.5|V
Supply Voltage-Max: 5.5V
Reset Timeout: 150ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP130 series of voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level.

MCP130 features an open drain output with internal 5 K ohm internal pull-up resistor. MCP130 has active low reset and is available in a choice of seven different trip voltages. It operates over the extended industrial temperature range (-40°C/+85°C). MCP130 is available in a TO-92, SOT23-3, and SN packages. 

Features:

  • Holds microcontroller in reset until supply voltage reaches stable operating level
  • Resets microcontroller during power loss
  • Precision monitoring of 3 V, 3.3 V and 5 V systems
  • 7 voltage trip points available
  • Active low RESET pin
  • Open drain output
  • Internal pull-up resistor (5 kΩ) for MCP130
  • Holds RESET for 350 ms (typical)
  • RESET to VCC = 1.0 V
  • Accuracy of ±125 mV for 5 V systems and ±75 mV for 3 V systems over temperature
  • 45 μA typical operating current
  • Temperature range:
  • Industrial (I): -40° C to +85° C
Pricing Section
Global Stock:
1,663
USA:
1,663
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.27
USD
Quantity
Unit Price
1
$0.265
125
$0.26
400
$0.25
1,500
$0.245
5,000+
$0.235
Product Variant Information section