text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2774H-31YM5-TR

MIC2774 Series 3.09 V /Adj 140 ms Dual Micro-Power Voltage Supervisor - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2774H-31YM5-TR - Technical Attributes
Attributes Table
No of Outputs: Dual
Threshold Voltage: 3.09|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,115.00
USD
Quantity
Unit Price
3,000+
$0.705
Product Variant Information section