text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC708MY

MIC70 Series Single 5.5 V 140 ms Microprocessor Supervisory Circuit - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC708MY - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.4|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC708MY is an inexpensive mircoprocessor supervisory circuit with a nominal threshold voltage of 4.4V. Available in surface mount SOIC-8 package.

This device include a watchdog timer, microprocessor reset, backup battery switchover, power failure warning and a debounced manual reset input.

Features:

  • Debounced manual reset input is TTL/CMOS Compatible
  • Watchdog timer, 1.6s (MIC705/706)
  • 4.65 V or 4.40 V Precision Voltage Monitor
  • Early power fail warning or low battery detect

Applications:

  • Automotive systems
  • Intelligent systems
  • Critical microprocessor power monitoring
  • Battery powered computers
  • Computers
  • Controllers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2660
Multiple Of:
95
Total
$1,103.90
USD
Quantity
Unit Price
95
$0.44
380
$0.43
1,425
$0.415
4,750+
$0.40
Product Variant Information section