text.skipToContent text.skipToNavigation

Manufacturer Part #

SP708TEN-L/TR

SP708T Series 2.63 V 280 ms Surface Mount Microprocessor Supervisor - SOIC-8N

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SP708TEN-L/TR - Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Single
Threshold Voltage: 2.63V
Supply Voltage-Max: 5.5V
Reset Timeout: 280ms
No. of Monitors: 1
Supply Current-Max: 40µA
Output Voltage: 0.4V
Output Current: 20mA
Power Dissipation: 471mW
Watchdog Timers: 1
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Features & Applications
The SP708TEN-L/TR is a low power microprocessor supervisory circuit. It is available in 8 pin SOIC package.

This device will significantly improve system reliability and operational efficiency when compared to solutions obtained with discrete components. The feature include a watchdog timer, a µP reset, a power fail comparator, and a manual-reset input.

Features:

  • Precision low volateg monitor
  • SP708T: +3.08 V
  • 200 ms RESET pulse width
  • SP708T: Active high and active low
  • Independent watchdog timer
  • 1.6s timeout
  • Enable/Disable function
  • 40 µA maximum supply current
  • Debounced TTL/CMOS manual reset input
  • RESET(bar) asserted down to Vcc=1 V
  • Vcc glitch immunity
  • Voltage monitor for power failure or low battery warning

Applications:

  • Processor and DSPs based systems
  • Industrial and medical instruments

View the available SP708 series of voltage supervisors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$812.50
USD
Quantity
Unit Price
2,500+
$0.325
Product Variant Information section