Manufacturer Part #
STM6505WCABDG6F
STM6505 Series 1.623 to 1.707 V 480 ms SMT Simple Reset/Power On Reset - TDFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TDFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM6505WCABDG6F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM6505WCABDG6F - Technical Attributes
Attributes Table
| Type: | Simple Reset/Power On Reset |
| No of Outputs: | Dual |
| Threshold Voltage: | 1.623|1.707V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 480ms |
| Output Type: | Open Drain |
| No. of Monitors: | 1 |
| Supply Current-Max: | 3.3µA |
| Output Voltage: | 0.3V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | TDFN-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The STM6505WCABDG6F has two combined delayed Smart Reset inputs (SR0, SR1) and provides an adjustable reset delay setup time via an external capacitor connected to the SRC pin. The RST output depends also on the VCC monitoring threshold.
STM6505 also provides independent low battery detect (BLD) output controlled by the secondary external input voltage VBAT. VBAT is monitored for low voltage and provides an indication on the battery low detect output pin (BLD).
Features:
- Dual Smart Reset push-button inputs with extended reset setup delay
- Adjustable Smart Reset setup delay (tSRC): by external capacitor or three-state logic (product options): tSRC = 2, 6, 10 s (min.)
- Power-on reset
- Single RST output, active-low, open-drain
- Factory-programmable thresholds to monitor VCC in the range of 1.575 to 4.625 V typ.
- Operating voltage 1.0 V (active-low output valid) to 5.5 V
- Low supply current
- Operating temperature: industrial grade –40 °C to +85 °C
- TDFN8 package: 2 mm x 2 mm x 0.75 mm
- RoHS compliant
Applications:
- Mobile phones, smartphones
- e-books
- MP3 players
- Games
- Portable navigation devices
- Any application that requires delayed reset push-button(s) response for improved system
- stability
View the Complete family of STM65 Voltage Supervisors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.53
6,000+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TDFN-8
Mounting Method:
Surface Mount