text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6519APARUB6F

UFDFPN 1X1.45X0.6 6L P0.5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM6519APARUB6F - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage-Max: 5.5V
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,605.00
USD
Quantity
Unit Price
3,000
$0.535
6,000+
$0.525
Product Variant Information section