text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6520AQRRDG9F

STM6520 5.5 V Dual Push-Button Smart Reset w/ Controlled Output Delay -TDFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM6520AQRRDG9F - Technical Attributes
Attributes Table
No of Outputs: Dual
Supply Voltage-Max: 5.5V
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,620.00
USD
Quantity
Unit Price
3,000
$0.54
6,000+
$0.53