text.skipToContent text.skipToNavigation

Manufacturer Part #

STM708AM6F

STM708 Series 4.38 V 160 ms 5 V Surface Mount Supervisor - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM708AM6F - Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
Threshold Voltage: 4.4|V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 60µA
Output Current: 20mA
Power Dissipation: 320mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The STM708AM6F supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST).

Features:

  • 5 V operating voltage
  • Precision VCC monitor
    • STM705/707/813L
    • 4.50 V ≤ VRST ≤ 4.75 V
    • STM706/708
    • 4.25 ≤ VRST ≤ 4.50 V
  • RST and RST outputs
  • 200 ms (typ) trec
  • Watchdog timer - 1.6 s (typ)
  • Manual reset input (MR)
  • Power-fail comparator (PFI/PFO)
  • Low supply current - 40 μA (typ)
  • Guaranteed RST (RST) assertion down to VCC = 1.0 V
  • Operating temperature: –40 °C to 85 °C (industrial grade)
  • RoHS compliance
    • Lead-free components are compliant with the RoHS directive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,925.00
USD
Quantity
Unit Price
2,500
$0.39
5,000
$0.385
10,000+
$0.38
Product Variant Information section