text.skipToContent text.skipToNavigation

Manufacturer Part #

STM708RAM6F

STM708 Series 2.63 V 160 ms 3 V Surface Mount Supervisor - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM708RAM6F - Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
Threshold Voltage: 2.63|V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 60µA
Output Current: 20mA
Power Dissipation: 320mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,975.00
USD
Quantity
Unit Price
2,500
$0.40
5,000
$0.395
7,500
$0.39
10,000+
$0.385
Product Variant Information section