text.skipToContent text.skipToNavigation

Manufacturer Part #

STM795SM6F

STM795 Series 2.925 V 140 ms 3 V Supervisor with Battery Switchover - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
STMicroelectronics STM795SM6F - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.925|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,300.00
USD
Quantity
Unit Price
2,500+
$1.32
Product Variant Information section