text.skipToContent text.skipToNavigation

Manufacturer Part #

8P34S1106NLGI8

IC CLK BUF 16 1.2GHZ 20VFQFPN

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 8P34S1106NLGI8 - Technical Attributes
Attributes Table
Type: Differential
Input Capacitance: 2pF
Clock Input Frequency - Max: 1.2GHz
Supply Voltage-Nom: 1.8V
Input Type: LVDS
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  VFQFPN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$15,350.00
USD
Quantity
Unit Price
2,500+
$6.14
Product Variant Information section