text.skipToContent text.skipToNavigation

Manufacturer Part #

9DBL0455NLGI8

VFQFPN 4.00X4.00X1.00 MM, 0.50MM

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9DBL0455NLGI8 - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 5pF
Clock Output Frequency - Max: 267MHz
Supply Voltage-Nom: 3.3V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: 125°C
Package Style:  VFQFPN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,825.00
USD
Quantity
Unit Price
2,500+
$1.93
Product Variant Information section