text.skipToContent text.skipToNavigation

Manufacturer Part #

CP82C54Z

CP82C54 Series 4.5 - 5.5 V 10 mA 8MHz CMOS Programmable Interval Timer - PDIP-24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas CP82C54Z - Technical Attributes
Attributes Table
Type: Programmable Timer
Operating Frequency: 8MHz
Supply Voltage-Max: 5.5V
Supply Current: 10mA
High Level Output Current: -2.5mA
Low Level Output Current: 2.5mA
Number Of Timers: 1
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
990
Multiple Of:
15
Total
$9,949.50
USD
Quantity
Unit Price
15
$10.34
45
$10.25
75
$10.21
225
$10.13
375+
$10.05
Product Variant Information section