Manufacturer Part #
PI6CG336Q2ZLWEX
PI6CG332Q Series 3.3 V 100 MHz 6-Ouput Clock Generator - W-QFN5050-40
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3500 per Reel Package Style:WQFN-40 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI6CG336Q2ZLWEX - Technical Attributes
Attributes Table
| Operating Frequency: | 100MHz |
| Supply Voltage-Max: | 3.465V |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | WQFN-40 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,500+
$4.16
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Package Style:
WQFN-40
Mounting Method:
Surface Mount