text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP25020T-I/SL

MCP2502X Series 1 Mbps 2.7 to 5.5 V Digital CAN I/O Expander - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP25020T-I/SL - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 2.7V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,600
Factory Lead Time:
6 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$7,332.00
USD
Quantity
Unit Price
2,600+
$2.82
Product Variant Information section