Manufacturer Part #
MCP25050-I/P
MCP25050 Series Mixed Signal CAN I/O Expander - PDIP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:PDIP-14 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Microchip MCP25050-I/P - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Microchip MCP25050-I/P - Technical Attributes
| Interface: | CAN |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2.7V to 5.5V |
| Package Style: | PDIP-14 |
| Mounting Method: | Through Hole |
Features & Applications
The MCP25050-I/P is a Mixed Signal I/O Expander for a Controller Area Network (CAN) system, supporting CAN V2.0B active with bus rates up to 1 Mb/s. Available in through hole PDIP-14 package.
Features:
- Implements CAN V2.0B
- Programmable bit rate up to 1 Mb/s
- One programmable mask
- Two programmable filters
- Three auto-transmit buffers
- Two message reception buffers
- Does not require synchronization or configuration messages
- Hardware Features
- Non-volatile memory for user configuration
- User configuration automatically loaded on power-up
- Eight general-purpose I/O lines individually
- selectable as inputs or outputs
- Individually selectable transmit-on-pinchange for each input
- Four 10-bit, analog input channels with programmable conversion clock and VREF sources (MCP2505X devices only)
- Message scheduling capability
- Two 10-bit PWM outputs with independently programmable frequencies
- Device configuration can be modified via CAN bus messages
- In-Circuit Serial Programming™ (ICSP™) of default configuration memory
- Optional 1-wire CAN bus operation
- Low-power CMOS technology
- Operates from 2.7V to 5.5V
- 10 mA active current, typical
- 30 μA standby current (CAN Sleep mode)
- 14-pin PDIP (300 mil) and SOIC (150 mil) packages
- Available temperature ranges:
- Industrial (I): -40°C to +85°C
- Extended (E): -40°C to +125°C
Available Packaging
Package Qty:
30 per Tube
Package Style:
PDIP-14
Mounting Method:
Through Hole