text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP25612FD-H/SL

DUAL CAN FD TRANSCEIVER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP25612FD-H/SL - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 2
Data Rate-Max: 8MBd
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
399
Multiple Of:
57
Total
$450.87
USD
Quantity
Unit Price
20
$1.16
50
$1.14
200
$1.13
500
$1.12
2,000+
$1.09
Product Variant Information section