text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1059TKJ

third generation of high-speed CAN transceivers with Standby mode, HVSON-14

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
NXP TJA1059TKJ - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 2
Data Rate-Max: 5MBd
Supply Voltage-Nom: 4.75V to 5.25V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 80mA
JunctionTemperature Range: -40°C to +150°C
No. of Transceivers: 2
Interface Type: CAN
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  HVSON-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
Germany:
24,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$6,480.00
USD
Quantity
Unit Price
6,000+
$1.08
Product Variant Information section