text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1441DT/0Z

CAN Interface IC High-speed CAN transceiver with Standby, REEL.

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code:
Product Specification Section
NXP TJA1441DT/0Z - Technical Attributes
Attributes Table
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 38mA to 60mA
Interface Type: CAN
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,387.50
USD
Quantity
Unit Price
2,500
$0.555
5,000+
$0.54