Manufacturer Part #
TLE6251DXUMA2
CAN Interface IC TRANSCEIVER
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Cut Tape Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE6251DXUMA2 - Technical Attributes
Attributes Table
| Interface: | CAN |
| No of Functions / Channels: | 1 |
| Data Rate-Max: | 1MBd |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Supply Current: | 35mA |
| No. of Transceivers: | 1 |
| No of Pins: | 8 |
| Moisture Sensitivity Level: | 2a |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.82
15
$0.77
75
$0.74
250
$0.72
1,250+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
2500 per Cut Tape
Package Style:
SOIC-8
Mounting Method:
Surface Mount