Manufacturer Part #
CYPD2703-09FNXIT
CYPD2703 Series 2.7 to 5.5 V USB Type-C EMCA Controller - WLCSP-9
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:CSP-9 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CYPD2703-09FNXIT - Product Specification
Infineon CYPD2703-09FNXIT - Technical Attributes
Attributes Table
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Interface/Version: | 3.0 |
| Interface Type: | USB |
| No of Pins: | 9 |
| Supply Current: | 5mA |
| Protocols Supported: | USB |
| No of Ports: | Single |
| Moisture Sensitivity Level: | 1 |
| Package Style: | CSP-9 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
CSP-9
Mounting Method:
Surface Mount