Manufacturer Part #
ISL33003IUZ
ISL3300X Series 2 Channel 2.3-5.5 V Rise Time Accelerator I2C Bus Buffer-MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL33003IUZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas ISL33003IUZ - Technical Attributes
Attributes Table
| Interface Type: | I2C |
| No of Channels: | 2 |
| Supply Voltage-Nom: | 2.3V to 5.5V |
| Supply Current: | 0.2mA to 3mA |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.09
40
$1.06
150
$1.03
400
$1.01
1,500+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount