text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP23008T-E/SO

MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP23008T-E/SO - Technical Attributes
Attributes Table
Interface Type: I2C
Clock Frequency-Max: 1.7MHz
No of I/O Lines: 8
Supply Voltage-Nom: 1.8V to 5.5V
Supply Current: 1mA
Package Style:  SOIC-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1100
Multiple Of:
1100
Total
$1,188.00
USD
Quantity
Unit Price
1,100
$1.08
2,200
$1.07
3,300+
$1.06
Product Variant Information section