Manufacturer Part #
PCA9532D,118
PCA9532 Series 5.5 V 25 mA SMT 16-bit I2C-bus LED Dimmer -SOIC-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2329 | ||||||||||
Product Specification Section
NXP PCA9532D,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NXP PCA9532D,118 - Technical Attributes
Attributes Table
| Interface Type: | I2C/SMBus |
| Clock Frequency-Max: | 400kHz |
| No of I/O Lines: | 16 |
| Supply Voltage-Nom: | 2.3V to 5.5V |
| Supply Current: | 350µA |
| Output Type: | Open Drain |
| Output Current: | 25mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Power Dissipation: | 0.4W |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-24 |
| Mounting Method: | Surface Mount |
Features & Applications
The PCA9532D,118 is a 16-bit I2C-bus and SMBus I/O expander LED dimmer, available in a surface mounte 24-pin SOIC package.
This device contains an internal oscillator with two user programmable blink rates and duty cycles coupled to the output PWM. The LED brightness is controlled by setting the blink rate high enough (> 100 Hz) that the blinking cannot be seen and then using the duty cycle to vary the amount of time the LED is on and thus the average current through the LED.
Features:
- 16 LED drivers (on, off, flashing at a programmable rate)
- Two selectable, fully programmable blink rates (frequency and duty cycle) between 0.591 Hz and 152 Hz (1.69 second and 6.58 milliseconds)
- 256 brightness steps
- Input/outputs not used as LED drivers can be used as regular GPIOs
- Internal oscillator requires no external components
- I2C-bus interface logic compatible with SMBus
- Internal power-on reset
- Noise filter on SCL/SDA inputs
- Active LOW reset input
- 16 open-drain outputs directly drive LEDs to 25 mA
- Controlled edge rates to minimize ground bounce
- No glitch on power-up
- Supports hot insertion
- Low standby current
- Operating power supply voltage range of 2.3 V to 5.5 V
- 0 Hz to 400 kHz clock frequency
- ESD protection exceeds 2000 V HBM per JESD22-A114, 150 V MM per JESD22-A115 and 1000 V CDM per JESD22-C101
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
- Packages offered: SO24, TSSOP24, HVQFN24
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$1.52
2,000+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-24
Mounting Method:
Surface Mount