text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9538PW/Q900,118

PCA9538 Series 5.5 V 400 kHz 8-bit I2C-Bus and SMBus Low Power I/O Port-TSSOP-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
NXP PCA9538PW/Q900,118 - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
Clock Frequency-Max: 400kHz
No of I/O Lines: 8
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 104µA
Output Type: Push Pull
Output Current: 25mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Power Dissipation: 0.2W
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,287.50
USD
Quantity
Unit Price
2,500+
$0.915
Product Variant Information section