Manufacturer Part #
PCA9541APW/01,118
PCA9541A Series 5.5 V 400 kHz2-to-1 SMT I2C-Bus Master Selector - TSSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PCA9541APW/01,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCA9541APW/01,118 - Technical Attributes
Attributes Table
| Interface Type: | I2C/SMBus |
| No of Channels: | 2 |
| Clock Frequency-Max: | 400kHz |
| Supply Voltage-Nom: | 2.3V to 5.5V |
| Supply Current: | 349µA |
| Output Current: | 25mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -60°C to +150°C |
| Power Dissipation: | 0.4W |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount