text.skipToContent text.skipToNavigation

Référence fabricant

PCA9546APW,118

PCA9546 Series 4-Channel I2C-Bus Switch w/ Interrupt Logic and Rst - TSSOP-16

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date: 2622
Product Specification Section
NXP PCA9546APW,118 - Caractéristiques techniques
Attributes Table
Interface Type: I2C
No of Channels: 4
Clock Frequency-Max: 400kHz
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: ±100mA
Style d'emballage :  TSSOP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The PCA9546A is a 1-of-4 bidirectional translating multiplexer, controlled via the I2C-bus.The SCL/SDA upstream pair fans out to four SCx/SDx downstream pairs, or channels.Only one SCx/SDx channel is selected at a time, determined by the contents of the programmable control register. Four interrupt inputs, INT0 to INT3, one for each of the SCx/SDx downstream pairs, are provided. One interrupt output, INT, which acts as an AND of the four interrupt inputs, is provided.

A power-on reset function puts the registers in their default state and initializes the I2C-bus state machine with no channels selected.

Features:

  • 1-of-4 bidirectional translating multiplexer
  • I2C-bus interface logic; compatible with SMBus
  • 4 active LOW interrupt inputs
  • Active LOW interrupt output
  • 3 address pins allowing up to 8 devices on the I2C-bus
  • Channel selection via I2C-bus
  • Power-up with all multiplexer channels deselected
  • Low Ron switches
  • Allows voltage level translation between 1.8 V, 2.5 V, 3.3 V and 5 V buses
  • No glitch on power-up
  • Supports hot insertion
  • Low standby current

View the PCA9546APW,112 family of I2C

Pricing Section
Stock global :
20 000
États-Unis:
20 000
Sur commande :Order inventroy details
52 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
39 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
2 675,00 $
USD
Quantité
Prix unitaire
2 500+
$1.07
Product Variant Information section