text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9554ABS,118

PCA9554 8-bit I2C-SMBus Low Power I/O Port with Interrupt - HVQFN-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9554ABS,118 - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
Clock Frequency-Max: 400kHz
No of I/O Lines: 8
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 85mA
Package Style:  HVQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$3,960.00
USD
Quantity
Unit Price
6,000+
$0.66
Product Variant Information section