text.skipToContent text.skipToNavigation

Manufacturer Part #

CA91C142D-33IEV

PCI to VMEbus Bridge 313-Pin BGA Tray

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas CA91C142D-33IEV - Technical Attributes
Attributes Table
Type: PCI-to-VME Bridge
Clock Frequency-Max: 33MHz
Data Bus Width: 64b
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: 0°C to 70°C
Package Style:  PBGA-313
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
12
Multiple Of:
4
Total
$13,525.20
USD
Quantity
Unit Price
4+
$1,127.10
Product Variant Information section