text.skipToContent text.skipToNavigation

Manufacturer Part #

PI7C9X111SLBFDE

PI7C9X111 Series PCI Express to PCI Reverse Bridge - LQFP-128

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Pericom Saronix-eCera PI7C9X111SLBFDE - Technical Attributes
Attributes Table
Type: PCI to PCI Bridge
Clock Frequency-Max: 100MHz
No of Lanes: 1
No of Ports: 1
Data Bus Width: 32b
Data Rate: 2.5Gbps
Interface Type: I2C/PCI/SMBUS
Supply Voltage-Nom: 0.9V to 1.1V
Operating Temp Range: -40°C to +85°C
Package Style:  LQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$594.00
USD
Quantity
Unit Price
90
$6.60
180
$6.57
360
$6.54
450
$6.53
1,350+
$6.48
Product Variant Information section