Manufacturer Part #
PI7C9X118SLFDEX
PCI Express-to-PCI Bridge
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:LQFP-128 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI7C9X118SLFDEX - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Pericom Saronix-eCera PI7C9X118SLFDEX - Technical Attributes
Attributes Table
| Type: | PCe to PCI |
| Clock Frequency-Max: | 100MHz |
| No of Lanes: | 1 |
| No of Ports: | 1 |
| Data Bus Width: | 32b |
| Data Rate: | 2.5Gbps |
| Interface Type: | PCI Express |
| Supply Voltage-Nom: | 1.1V to 3.6V |
| Operating Temp Range: | 0°C to 75°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | LQFP-128 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$4.18
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-128
Mounting Method:
Surface Mount