

Manufacturer Part #
PI7C9X20303ULAZPEX
Packet Switch, 3-Port/3-Lane Interface 132-TQFN (10x10)
Product Specification Section
Pericom Saronix-eCera PI7C9X20303ULAZPEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.4.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI7C9X20303ULAZPEX - Technical Attributes
Attributes Table
Type: | PCIe Switch |
Clock Frequency-Max: | 100MHz |
No of Lanes: | 3 |
No of Ports: | 3 |
Data Rate: | 12Gbps |
Interface Type: | SMBUS |
Supply Voltage-Nom: | 0.9V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Web Price
2,000+
$6.30
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount