Manufacturer Part #
1893CFLFT
3.3V 10BASE-T/100BASE-TX INTEGRATED PHY
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SSOP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 1893CFLFT - Product Specification
Renesas 1893CFLFT - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 3.14V to 3.47V |
| No of Functions / Channels: | 1 |
| Interface Type: | MII |
| Data Rate: | 100Mbps |
| Supply Current: | 160mA |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 48 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SSOP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$2.87
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SSOP-48
Mounting Method:
Surface Mount