Manufacturer Part #
KSZ8721B-TR
KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - SSOP-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SSOP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip KSZ8721B-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip KSZ8721B-TR - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 2.375V to 2.625V |
| No of Functions / Channels: | 1 |
| Interface Type: | PHY |
| Package Style: | SSOP-48 |
| Mounting Method: | Surface Mount |
Features & Applications
The KSZ8721B TR is a 10BASE-T, 100BASE-TX and 100BASE-FX physical layer transceiver providing MII/RMII interface to MACs and switches. Using a unique mixed-signal desin that extends signalling distance while reducing power consuption.
Features:
- Single chip 10BASE-T, 100BASE-TX, and 100BAS-FX physical layer solution
- Fully compliant to IEEE802.3u standard
- Low-power CMOSn design,power consuption
- Supports media independent interface (MII) and reduced MII(RMII)
- Delivers robust operation
- Furnishes Auto MDI/MDI-X
- Offers both poer-down and power-saving modes
- Configurable thriugh MII serial management ports or via external control pins
- Available in lead-free and industrial temperature versions
Applications:
- LAN on Motherboard
- Media Converter
- Set-Top Box
- Cable/DSL Modem
- Network Printer
- Game Console
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1,000+
$3.30
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SSOP-48
Mounting Method:
Surface Mount