text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1101BHN/0Z

Robust, Low Power 100BASE-T1 PHY Transceiver

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
NXP TJA1101BHN/0Z - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.745V to 3.5V
Data Rate: 100Mbps
Supply Current: 46mA to 55mA
Power Dissipation: 480mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 36
Moisture Sensitivity Level: 1
Package Style:  VFQFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$6,480.00
USD
Quantity
Unit Price
4,000+
$1.62
Product Variant Information section