Manufacturer Part #
WIZ812MJ
WIZ812MJ Series Network Module with Mag Jack (Transformer and RJ45)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WIZnet | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Std. Mfr. Pkg |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIZnet WIZ812MJ - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 3.3V |
| Interface Type: | PHY |
Features & Applications
WIZnet’s hardwired TCP/IP chip has been adopted worldwide both in OS-less devices (esp. DVR, Remote Control) and OS-based applications (esp. STB, DTV). It provides higher performance and stability than any software internet connectivity solution.
Network Module with Mag Jack (Transformer and RJ45)
Features:
- Plug-in Network Module having W5100
- Useful for Designing Network Interface Part
- Support Easy & Quick Hardware Design
- Usable without H/W design for W5100, transformer and RJ-45
- Fast evaluation available for W5100 and MCU in the target board
- Supports MCU BUS ans SPI Interface
- Supports auto MDI/MDIX (auto detection of crossover)
- Supports network status indicator LEDs - FDX, TX, RX, LINK, Collision
WIZ812MJ is a Network Module with Mag Jack (Transformer and RJ45)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
40+
$22.00
Product Variant Information section
Available Packaging
Package Qty:
20 per Std. Mfr. Pkg