text.skipToContent text.skipToNavigation

Manufacturer Part #

ENC28J60-I/SO

ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Microchip ENC28J60-I/SO - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.14V to 3.45V
No of Functions / Channels: 1
Interface Type: SPI
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.Microchip's ENC28J60 is a 28-pin, 10BASE-T stand alone Ethernet Controller with on board MAC & PHY, 8 Kbytes of Buffer RAM and an SPI serial interface. With a small foot print package size the ENC28J60 minimizes complexity, board space and cost. Target applications include VoIP, Industrial Automation, Building Automation, Home Control, Security and Instrumentation

 

Features

General:

  • IEEE 802.3 compatible Ethernet Controller
  • Integrated MAC and 10BASE-T PHY
  • 8 Kbyte Transmit/Receive Packet Dual Port Buffer  SRAM
  • Programmable Automatic Retransmit on Collision
  • Programmable Padding and CRC Generation
  • Programmable Automatic Rejection of Erroneous Packets 

Buffer:

  • Configurable transmit/receive buffer size
  • Hardware managed circular receive FIFO
  • Byte-wide random and sequential access
  • Internal DMA for fast memory copying
  • Hardware assisted IP checksum calculation

PHY:

  • Wave shaping output filter
  • Loopback mode

MAC:

  • Support for Unicast, Multicast and Broadcast packets
  • Programmable pattern matching of up to 64 bytes within packet at user defined offset
  • Programmable wake-up on multiple packet formats, including Magic Packet®, Unicast, Multicast, Broadcast, specific packet match or any packet
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.44
USD
Quantity
Unit Price
1
$3.44
10
$3.38
25
$3.32
75
$3.26
150+
$3.19
Product Variant Information section