text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8842-16MVLI

3.5 V 2-Port Ethernet Switch Plus 8-16-Bit Generic Bus Interface - LQFP-128

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Microchip KSZ8842-16MVLI - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.1V to 3.5V
No of Functions / Channels: 2
Interface Type: BUS
Package Style:  LQFP-128
Mounting Method: Surface Mount
Features & Applications

The KSZ8842-16MVLI is a part of KSZ8842-series of 2-port switches includes PCI and non-PCI CPU interfaces, and are available in 8/16-bit and 32-bit bus designs The KSZ8842M is the industry’s first fully managed, 2-port switch with a non-PCI CPU interface.

It is based on a proven, 4th generation, integrated Layer-2 switch, compliant with IEEE 802.3u standards.The KSZ8842M can be configured as a switch or as a low-latency (≤ 310 nanoseconds) repeater in latency-critical, embedded or industrial Ethernet applications.

Features:

  • Switch Management:
    • Non-blocking switch fabric assures fast packet delivery by utilizing a 1K entry forwarding table
    • Fully compliant with IEEE 802.3u standards
    • Full-duplex IEEE 802.3x flow control (Pause) with force mode option
    • Half-duplex back pressure flow control
  • Advanced Switch Management:
    • IEEE 802.1Q VLAN support for up to 16 groups
    • VLAN ID tag/untag options, on a per port basis
    • IEEE 802.1p/Q tag insertion or removal on a per port basis
    • Programmable rate limiting at the ingress and egress ports
  • Monitoring:
    • Port mirroring/monitoring/sniffing: ingress and/or egress traffic to any port
    • MIB counters for fully compliant statistics gathering – 34 MIB counters per port
    • Loopback modes for remote failure diagnostics
  • Comprehensive Register Access:
    • Control registers configurable on-the-fly
  • QoS/CoS Packets Prioritization Support:
  • Per port, 802.1p and DiffServ-based
  • Remapping of 802.1p priority field on a per port basis
  • Power Modes, Packaging, and Power Supplies:
    • Full-chip hardware power-down allows low power dissipation
    • Per port-based, software power-save on PHY
    • Single power supply: 3.3 V
    • Commercial Temperature Range: 0°C to +70°C
    • Industrial Temperature Range: –40°C to +85°C

Applications:

  • Video Distribution Systems
  • High-end Cable, Satellite, and IP set-top boxes
  • Video over IP
  • Voice over IP (VoIP) and Analog Telephone Adapters (ATA)
  • Industrial Control in Latency Critical Applications
  • Motion Control
  • Industrial Control Sensor Devices
  • Security and Surveillance Cameras
Pricing Section
Global Stock:
77
USA:
77
On Order:
0
Factory Stock:Factory Stock:
7,830
Factory Lead Time:
7 Weeks
Minimum Order:
77
Multiple Of:
90
Total
$1,031.03
USD
Quantity
Unit Price
90+
$13.39
Product Variant Information section