Manufacturer Part #
KSZ8893MQLI
3.5 V Integrated 3-Port 10/100 Managed Switch with PHYs - PQFP-128
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:66 per Tray Package Style:PQFP-128 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Microchip KSZ8893MQLI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip KSZ8893MQLI - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 3.1V to 3.5V |
| No of Functions / Channels: | 3 |
| Interface Type: | RMII/MII/SNI |
| Package Style: | PQFP-128 |
| Mounting Method: | Surface Mount |
Features & Applications
The KSZ8893MQLI is a KSZ8893 series of 3 Port 10/100 Ethernet Switch Tranceivers & Frame Buffers and its available in 128-Pin PQFP Package . it works at a Operating temperature of 40 °C to 80 °C.
The KS8893ML is a highly integrated layer-2 managed switch designed for low port count, cost-sensitive 10/100 Mbps switch systems. Its extensive feature set includes rate limiting, tag/port-based VLAN, QoS priority, MIB counters, RMII/MII/SNI and CPU control/data interfaces to effectively address both current and emerging Fast Ethernet applications.
Product Features:
- Proven integrated 3-Port 10/100 Ethernet Switch
- Comprehensive Configuration Register Access
- QoS/CoS Packet Prioritization Support
- Advanced Switch Features like:
- Broadcast storm protection with % control
- IGMP snooping (Ipv4) and MLD snooping (IPv6) support for multicast packet filtering
- Low Latency Support
- Switch Monitoring Features
- Low Power Dissipation
Applications:
- Media Converter
- Broadband Gateway/Firewall/VPN
- Set-top/Game Box
- Wireless LAN access point + gateway
- Standalone 10/100 switch
- Unmanaged switch with future option to migrate to a managed solution
- Single PHY alternative with future expansion option for 2 ports
Pricing Section
Global Stock:
52
USA:
52
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$10.81
4
$10.66
15
$10.52
25
$10.46
50+
$10.29
Product Variant Information section
Available Packaging
Package Qty:
66 per Tray
Package Style:
PQFP-128
Mounting Method:
Surface Mount