text.skipToContent text.skipToNavigation

Manufacturer Part #

SJA1105TELY

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP SJA1105TELY - Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage-Nom: 1.65V to 3.6V
Supply Current: 3.5mA
Duplex: Full Duplex
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Interface Type: SPI
No. of Transceivers: 5
Protocols Supported: Ethernet
Moisture Sensitivity Level: 3
Package Style:  LFBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,340.00
USD
Quantity
Unit Price
1,000+
$6.34
Product Variant Information section