text.skipToContent text.skipToNavigation

Manufacturer Part #

VSC7429XJG-02

VSC7429 Series 26-Port Layer 2 Gigabit Ethernet Switch - BGA- 27 × 27 mm

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip VSC7429XJG-02 - Technical Attributes
Attributes Table
Data Rate: 2.5Gbps
Supply Voltage-Nom: 0.95V to 1.05V
Duplex: Half/Full Duplex
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Functions / Channels: 12
Interface Type: QSGMII/SGMII
No. of Transceivers: 12
Protocols Supported: Ethernet
No of Terminals: 672
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
280
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$4,726.00
USD
Quantity
Unit Price
40+
$118.15
Product Variant Information section