Manufacturer Part #
WIZ820IO
WIZ820IO Series 3.63 V 5 µA Internet Overload Network Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WIZnet | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIZnet WIZ820IO - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
File
Date
DISCONTINUATION-IMMEDIATE
10/31/2023
Details and Download
WIZnet is planning to focus on R&D of new products that can be utilized in the upcoming years; as result, we plan to discontinue the direct technical support of the parts listed below as of November 1st, 2023.We will not be able to fix new bugs or firmware modifications promptly as of November 1st, 2023.
Part Status:
Obsolete
Obsolete
WIZnet WIZ820IO - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 2.97V to 3.63V |
| No of Functions / Channels: | 1 |
| Interface Type: | SPI |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
40+
$20.54
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray