text.skipToContent text.skipToNavigation

Manufacturer Part #

BR102-BP

BR102 Series Single Phase 10 A 200 V Through Hole Bridge Rectifier - PB-6

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components BR102-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 150A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Package Style:  PB-6
Mounting Method: Through Hole
Features & Applications

The BR102-BP is a 10 A, 200 V, through hole single phase bridge rectifier.
 
Features:

  • Low Forward Voltage Drop
  • Plastic Case
  • Any Mounting Position
  • Surge Rating of 150 Amps
  • Case Material:Molded Plastic. UL Flammability Classificatio Rating 94-0 and MSL Rating 1
  • Lead Free Finish/RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,168.00
USD
Quantity
Unit Price
200
$0.76
400
$0.745
800
$0.735
1,000
$0.73
3,000+
$0.71
Product Variant Information section