text.skipToContent text.skipToNavigation

Manufacturer Part #

BU1208-E3/45

BU1208 Series 800 V 150 A Through Hole Enhanced Power Bridge Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Vishay BU1208-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 150A
Reverse Current-Max: 5µA
Forward Voltage: 0.88V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$985.00
USD
Quantity
Unit Price
20
$1.11
80
$1.07
300
$1.04
500
$1.03
1,000+
$0.985
Product Variant Information section