text.skipToContent text.skipToNavigation

Manufacturer Part #

CBRHDSH1-100 TR13 PBFREE

CBRHDSH1-100: 1 A 100 V SMT High Density Schottky Bridge Rectifier - HD-DIP-4

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Central Semiconductor CBRHDSH1-100 TR13 PBFREE - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 100V
Peak Current-Max: 20A
RMS Voltage-Max: 71V
Reverse Current-Max: 10µA
Average Forward Current-Max: 1A
Forward Voltage: 100V
DC Blocking Voltage: 100V
Operating Temp Range: -50°C to +125°C
Thermal Resistance: 85°C/W
Storage Temperature Range: -50°C to +150°C
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
3,000
$0.255
6,000+
$0.25
Product Variant Information section