text.skipToContent text.skipToNavigation

Manufacturer Part #

DB107-BP

DB107 Series 1 A 1 kV Glass Passivated Bridge Rectifier - DB-1

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Micro Commercial Components DB107-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,250
USA:
8,250
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$21.75
USD
Quantity
Unit Price
75
$0.29
200
$0.285
500
$0.28
1,250
$0.275
3,000+
$0.265
Product Variant Information section