Manufacturer Part #
EDF1BS-E3/77
EDF1BS Series 100 V 50 A Miniature Glass Passivated Ultrafast Bridge Rectifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:DFS-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay EDF1BS-E3/77 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay EDF1BS-E3/77 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Peak Current-Max: | 50A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.05V |
| Package Style: | DFS-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The EDF1BS-E3/77 is a Miniature glass passivated ultrafast surface mount bridge rectifier. Available in DFM-4 package.
Features:
- UL recognition, file number E54214
- Ideal for automated placement
- Ultrafast reverse recovery time for high frequency
- High surge current capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 250 °C
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- Ac-to-Dc bridge full wave rectification for SMPS
- Lighting ballaster
- Adapter
- Battery charger
- Home appliances
- Office equipment
- Telecommunication applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,500
$0.425
3,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DFS-4
Mounting Method:
Surface Mount