Manufacturer Part #
GBJ1510-F
GBJ1510 Series 15 A 1000 V SMT Glass Passivated Bridge Rectifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated GBJ1510-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated GBJ1510-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Current-Max: | 500µA |
| Forward Voltage: | 1.05V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
30
$0.93
75
$0.91
300
$0.88
600
$0.87
1,500+
$0.835
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Mounting Method:
Surface Mount